Reference Only
LPR100 40R J
Planar Resistors - Chassis Mount 40 ohm 5% 100W Low Profile.
Datasheet
LPR100 40R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 5.7 mm | |
| Length | 100 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Power Rating | 100 W | |
| Product Type | Planar Resistors | |
| Resistance | 40 Ohms | |
| Series | LPR | |
| Subcategory | Resistors | |
| Termination Style | Wire Lead | |
| Tolerance | 5 % | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $393.20 | |
| $9.25 | $462.50 | |
| $9.01 | $901.00 | |
| $7.99 | $1,598.00 |
Need more?