Reference Only

LC055474A

Supercapacitors / Ultracapacitors .

Manufacturer:

Mfr Part:
LC055474A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategorySupercapacitors / Ultracapacitors
Capacitance470000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter16.5 mm (0.65 in)
Life1000 Hour
ESR65 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height15 mm
SeriesMaxcap
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.89$462.40
$2.81$5,620.00
Need more?