Reference Only
HVS5010K0FE
New Product
Wirewound Resistors - Chassis Mount 50W 10000ohm 1%.
Datasheet
HVS5010K0FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HVS | |
| Resistance | 10 kOhms | |
| Power Rating | 50 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Height | 15.49 mm | |
| Length | 49.99 mm | |
| Width | 28.96 mm | |
| Packaging | Bulk | |
| Resistance | 10 kOhms | |
| Power Rating | 50 W | |
| Tolerance | 1 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 49.99 mm | |
| Width | 28.96 mm | |
| Height | 15.49 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | HVS | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $1,004.00 | |
| $4.84 | $2,904.00 | |
| $4.51 | $4,510.00 |
Need more?