Reference Only
HS200-TP2
Thermal Interface Products .
Datasheet
HS200-TP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Material | Ceramic Filled Silicone | |
| Thermal Conductivity | 3 W/m-K | |
| Breakdown Voltage | 5 kV | |
| Color | Light Blue | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 89.7 mm | |
| Width | 72.5 mm | |
| Thickness | 0.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | HS-TP2 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920992000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.31 | $232.75 | |
| $8.37 | $418.50 | |
| $7.98 | $798.00 | |
| $7.36 | $1,840.00 |
Need more?