Reference Only

HS150-TP2

Thermal Interface Products .

Manufacturer:

Mfr Part:
HS150-TP2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
MaterialCeramic Filled Silicone
Thermal Conductivity3 W/m-K
ColorBlue
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length97.7 mm
Width47.5 mm
Thickness0.50 mm
Flammability RatingUL 94 V-0
SeriesHS-TP2
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3920992000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.56$139.00
$5.36$268.00
$5.17$517.00
$4.92$1,230.00
Need more?