Reference Only
GW13G1K00E
Wirewound Resistors - Chassis Mount 13watt 1K 2%
Datasheet
GW13G1K00E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | G | |
| Resistance | 1 kOhms | |
| Power Rating | 13 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 940 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 31.8 mm | |
| Packaging | Bulk | |
| Resistance | 1 kOhms | |
| Power Rating | 13 W | |
| Voltage Rating | 940 V | |
| Tolerance | 2 % | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 31.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | G | |
| Packaging | Bulk | |
| Application | Capacitor Discharge Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?