Reference Only
FSP03CE
Force Sensors & Load Cells Round Wheel Connector Housing.
Datasheet
FSP03CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Button | |
| Height | 0.375 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Force Sensors & Load Cells | |
| Series | FSP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.55 | $3,387.50 | |
| $13.35 | $6,675.00 |
Need more?