Reference Only

FSP01CE

Force Sensors & Load Cells Short Strip Connector Housing.

Manufacturer:

Mfr Part:
FSP01CE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryForce Sensors & Load Cells
Sensor TypeButton
Height0.375 mm
Length100 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeForce Sensors & Load Cells
SeriesFSP
SubcategorySensors
Width13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.93$1,982.50
$7.90$3,950.00
Need more?