Reference Only
FPA2K 50R K
Planar Resistors - Chassis Mount 50 ohm 10% 2000W Power Resistor.
Datasheet
FPA2K 50R K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Length | 60 mm | |
| Width | 57.5 mm | |
| Series | FPA2K | |
| Height | 22 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Power Rating | 2 kW | |
| Product Type | Planar Resistors | |
| Resistance | 50 Ohms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 150 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 10 % | |
| Voltage Rating | 5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $291.37 | $14,568.50 |
Need more?