Reference Only
FPA2K 1R K
Planar Resistors - Chassis Mount 1 ohm 10% 2000W Power Resistor.
Datasheet
FPA2K 1R K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Voltage Rating | 5 kV | |
| Series | FPA2K | |
| Packaging | Bulk | |
| Height | 22 mm | |
| Length | 60 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 2 kW | |
| Product Type | Planar Resistors | |
| Resistance | 1 Ohms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 150 PPM / C | |
| Tolerance | 10 % | |
| Width | 57.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?