Reference Only
FPA250 50K J
Planar Resistors - Chassis Mount 250W 50K Ohms 5% RESISTOR.
Datasheet
FPA250 50K J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Mounting Style | Chassis Mount | |
| Packaging | Tray | |
| Product Type | Planar Resistors | |
| Series | FPA250 | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.11 | $691.10 | |
| $64.55 | $1,936.50 | |
| $63.66 | $3,183.00 | |
| $62.54 | $6,254.00 |
Need more?