Reference Only

FPA100 3R3 J

Planar Resistors - Chassis Mount FLAT PAK 100W 3.3 5%.

Manufacturer:

Mfr Part:
FPA100 3R3 J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance3.3 Ohms
Power Rating100 W
Voltage Rating1 kV
Tolerance5 %
Temperature Coefficient100 PPM / C
Length38 mm
Width24.4 mm
Height8.9 mm
TypeThick Film Power Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-227-2
SeriesFPA100
PackagingTray
FeaturesLow Inductance
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
Part # AliasesFPA100 3R3 5%

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.33$293.30
$26.05$781.50
$24.09$1,204.50
Need more?