Reference Only
FPA100 16R J
Planar Resistors - Chassis Mount 100W 16 5%.
Datasheet
FPA100 16R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Features | Low Inductance | |
| Height | 8.9 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Tray | |
| Package / Case | SOT-227-2 | |
| Power Rating | 100 W | |
| Product Type | Planar Resistors | |
| Resistance | 16 Ohms | |
| Series | FPA100 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 100 PPM / C | |
| Tolerance | 5 % | |
| Type | Thick Film Power Resistor | |
| Voltage Rating | 1 kV | |
| Width | 24.4 mm | |
| Part # Aliases | FPA100 16R 5% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.73 | $257.30 |
Need more?