Reference Only
FCSL90R0005JER
Obsolete
Current Sense Resistors - SMD
Datasheet
FCSL90R0005JER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - SMD | |
| Series | FCSL | |
| Resistance | 500 uOhms | |
| Power Rating | 4 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Case Code - in | 1835 (Reversed) | |
| Case Code - mm | 4590 (Reversed) | |
| Length | 4.5 mm (0.177 in) | |
| Width | 8.9 mm (0.35 in) | |
| Height | 1.6 mm (0.063 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Metal Foil | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Metal Foil Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Metal Foil Current Sense |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?