Reference Only

FCSL64R0005JER

Obsolete
Current Sense Resistors - SMD 2watt .0005ohm 5% Metal Foil

Manufacturer:

Mfr Part:
FCSL64R0005JER

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
SeriesFCSL
Resistance500 uOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Case Code - in1225 (Reversed)
Case Code - mm3263 (Reversed)
Length3.1 mm (0.122 in)
Width6.3 mm (0.248 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Foil
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sensing Resistors
SubcategoryResistors
TypeMetal Foil Current Sense

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?