Reference Only

FCSL150R010FER

Current Sense Resistors - SMD 10W 0.010 OHM 1 %.

Manufacturer:

Mfr Part:
FCSL150R010FER

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFCSL
Resistance10 mOhms
Power Rating10 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in3059 (Reversed)
Case Code - mm75150 (Reversed)
Length7.5 mm (0.295 in)
Width15 mm (0.59 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Foil
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sensing Resistors
SubcategoryResistors
TypeMetal Foil Current Sense

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.30$3,300.00
$3.03$7,575.00
Need more?