Reference Only

FC4L64R015DER

Current Sense Resistors - SMD 2W 0.015 Ohms 0.5%.

Manufacturer:

Mfr Part:
FC4L64R015DER

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFC4L
Case Code - in1225 (Reversed)
Case Code - mm3263 (Reversed)
Length6.4 mm (0.252 in)
Width3.2 mm (0.126 in)
Height0.5 mm (0.02 in)
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.09$4,360.00
$1.00$10,000.00
Need more?