Reference Only
EY151KE
Ceramic Composition Resistors 2.5W 150 OHM Axial Leaded
Datasheet
EY151KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | EY | |
| Termination Style | Axial | |
| Resistance | 150 Ohms | |
| Power Rating | 2.5 W | |
| Tolerance | 10 % | |
| Voltage Rating | 550 V | |
| Temperature Coefficient | - 1200 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Diameter | 9.4 mm | |
| Length | 46.2 mm | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?