Reference Only
EVFT170EN10RJE
Wirewound Resistors - Chassis Mount 10 ohm 5% 160W Vitreous Enamel.
Datasheet
EVFT170EN10RJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Eurotubular | |
| Resistance | 10 Ohms | |
| Power Rating | 160 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 400 PPM / C | |
| Termination Style | Solder Lug | |
| Length | 170 mm | |
| Width | 25.5 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 160 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 170 mm | |
| Width | 25.5 mm | |
| Series | Eurotubular | |
| Packaging | Bulk | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.14 | $671.40 | |
| $59.22 | $1,480.50 | |
| $58.05 | $2,902.50 | |
| $57.14 | $5,714.00 |
Need more?