Reference Only
EVFT119EM47KJE
Wirewound Resistors - Chassis Mount 72W 47K Ohms 5%.
Datasheet
EVFT119EM47KJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Eurotubular | |
| Resistance | 47 kOhms | |
| Power Rating | 72 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Voltage Rating | 1.4 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 119 mm | |
| Packaging | Bulk | |
| Resistance | 47 kOhms | |
| Power Rating | 72 W | |
| Voltage Rating | 1.4 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 119 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | Eurotubular | |
| Packaging | Bulk | |
| Diameter | 20.3 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.19 | $251.90 | |
| $21.97 | $549.25 | |
| $21.23 | $1,061.50 | |
| $20.45 | $2,045.00 | |
| $20.10 | $5,025.00 | |
| $20.04 | $10,020.00 |
Need more?