Reference Only

EBWB-NR0010FE

Current Sense Resistors - SMD 6W 0.001 OHM 1% SMD.

Manufacturer:

Mfr Part:
EBWB-NR0010FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesEBW
Resistance1 mOhms
Power Rating6 W
Tolerance1 %
Temperature Coefficient120 PPM / C
Case Code - in6015
Case Code - mm15238
Length15.2 mm (0.598 in)
Width7.5 mm (0.295 in)
Height0.9 mm (0.035 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.78$178.00
$1.70$425.00
$1.56$7,800.00
Need more?
Contact Us