Reference Only

CSM221-28AE

Heat Sinks

Manufacturer:

Mfr Part:
CSM221-28AE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forTO-220
Mounting StyleThrough Hole
Heatsink MaterialAluminum
Fin StyleStraight Fin
Thermal Resistance12.8 C/W
Length28 mm
Width12.5 mm
Height31.2 mm
TypeComponent
ColorBlack
PackagingBulk
Product TypeHeat Sinks
SeriesCSM
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8487909090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?