Reference Only

CS10DR010E

Current Sense Resistors - Through Hole .

Manufacturer:

Mfr Part:
CS10DR010E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesCS10
Resistance10 mOhms
Power Rating10 W
Tolerance0.5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.5 mm
Width17.5 mm
Height4.5 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductPrecision Current Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.06$1,471.80
$45.71$2,285.50
$43.22$4,322.00
$41.46$10,365.00
Need more?