Reference Only

CR301-75VE

Heat Sinks Aluminum heatsink 75mmdegreased

Manufacturer:

Mfr Part:
CR301-75VE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forTO-247, TO-264
Mounting StyleClip
Heatsink MaterialAluminum
Fin StyleStraight Fin
Thermal Resistance4.5 C/W
Length75 mm
Width30 mm
Height60 mm
TypeComponent
PackagingBulk
Product TypeHeat Sinks
SeriesCR
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?