Reference Only
BGAH310-075E
End of Life
Heat Sinks 31mm x 31mm x 7.5mm BGA Heatsink w/tape
Datasheet
BGAH310-075E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | BGA | |
| Mounting Style | Adhesive | |
| Heatsink Material | Aluminum | |
| Fin Style | Angled Fin | |
| Length | 31 mm | |
| Width | 31 mm | |
| Height | 7.5 mm | |
| Type | Component | |
| Packaging | Box | |
| Product Type | Heat Sinks | |
| Series | BG | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?