Reference Only

BGAH170-075E

Obsolete
Heat Sinks 17mm x 17mm x 7.5mm BGA Heatsink w/tape

Manufacturer:

Mfr Part:
BGAH170-075E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forBGA
Mounting StyleAdhesive
Heatsink MaterialAluminum
Fin StyleAngled Fin
Length17 mm
Width17 mm
Height7.5 mm
TypeComponent
PackagingBox
Product TypeHeat Sinks
SeriesBG
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?