Reference Only

BAB232025R0KE

Planar Resistors - Chassis Mount 700W 25 Ohm 10%.

Manufacturer:

Mfr Part:
BAB232025R0KE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance25 Ohms
Power Rating700 W
Tolerance10 %
Termination StyleWire Lead
Length320 mm
Width100 mm
Height30 mm
SeriesBA
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$170.72$853.60
$135.82$1,358.20
$127.27$3,181.75
Need more?