Reference Only

BA326622R0KE

Planar Resistors - Chassis Mount 22 Ohm 1000W 10% LG: 266mm

Manufacturer:

Mfr Part:
BA326622R0KE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance22 Ohms
Power Rating1 kW
Voltage Rating800 V
Tolerance10 %
Termination StyleWire Lead
Length266 mm
Width54.1 mm
Height127 mm
SeriesBA
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?