Reference Only
BA326610R0KE
Planar Resistors - Chassis Mount 10 Ohm 1000W 10% LG: 266mm
Datasheet
BA326610R0KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 10 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 800 V | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Length | 266 mm | |
| Width | 54.1 mm | |
| Height | 127 mm | |
| Series | BA | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?