Reference Only
AY681K
Obsolete
Ceramic Composition Resistors 4.5watt 680ohm 10% High Energy Non-Ind.
Datasheet
AY681K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | A | |
| Termination Style | Radial | |
| Resistance | 680 Ohms | |
| Power Rating | 4.5 W | |
| Tolerance | 10 % | |
| Voltage Rating | 2 kV | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 21 mm | |
| Length | 25 mm | |
| Lead Spacing | 22.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?