Reference Only

AX220KE

Ceramic Composition Resistors 3.5watt 22ohm 10% High Energy Non-Ind..

Manufacturer:

Mfr Part:
AX220KE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesA
Termination StyleRadial
Resistance22 Ohms
Power Rating3.5 W
Tolerance10 %
Voltage Rating1 kV
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter21 mm
Length15 mm
PackagingBulk
Lead Spacing12.5 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$34.13$8,532.50
Need more?