Reference Only
ARG400C15RJ
Wirewound Resistors - Chassis Mount 400W 15 ohm 5% Metal Clad
Datasheet
ARG400C15RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | ARG | |
| Resistance | 15 Ohms | |
| Power Rating | 400 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Wire Lead | |
| Height | 28 mm | |
| Length | 260 mm | |
| Width | 36.5 mm | |
| Packaging | Bulk | |
| Resistance | 15 Ohms | |
| Power Rating | 400 W | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 260 mm | |
| Width | 36.5 mm | |
| Height | 28 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | ARG | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?