Reference Only

AP851 2R J

Thick Film Resistors - Through Hole 50W 2 Ohm TO-220 5% tol..

Manufacturer:

Mfr Part:
AP851 2R J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
Height16.52 mm
Lead Diameter1.4 mm
Lead Spacing5.34 mm
Length10.67 mm
Mounting StylePCB Mount
PackagingTube
Power Rating50 W
Product TypeThick Film Resistors
ProductThick Film Resistors Leaded
Resistance2 Ohms
SeriesAP101
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient300 PPM / C
Termination StyleRadial
Tolerance5 %
TypeHigh Power Resistor
Voltage Rating420 V
Width3.44 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.70$370.00
$3.34$3,340.00
$3.30$6,600.00
Need more?