Reference Only

AP851 18R F 50PPM

Thick Film Resistors - Through Hole 50W 18 ohm 1% TO-220 NON INDUCTIVE

Manufacturer:

Mfr Part:
AP851 18R F 50PPM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP851
Resistance18 Ohms
Power Rating50 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 150 C
Voltage Rating420 V
Length10.67 mm
Termination StyleRadial
PackagingTube
Height16.52 mm
Lead Diameter0.86 mm
Lead Spacing5.34 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width3.44 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?