Reference Only
AP851 10R F
Thick Film Resistors - Through Hole 50W 10 Ohm TO-220 1% tol..
Datasheet
AP851 10R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Height | 16.52 mm | |
| Lead Diameter | 0.86 mm | |
| Lead Spacing | 5.34 mm | |
| Length | 10.67 mm | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Rating | 50 W | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors Leaded | |
| Resistance | 10 Ohms | |
| Series | AP101 | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Type | High Power Resistor | |
| Voltage Rating | 420 V | |
| Width | 3.44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $927.50 | |
| $3.62 | $1,810.00 | |
| $3.55 | $3,550.00 |
Need more?