Reference Only

AP836 R1 J

Thick Film Resistors - Through Hole 35W 0.1 ohm 5% TO-220 NON INDUCTIVE

Manufacturer:

Mfr Part:
AP836 R1 J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP836
Resistance100 mOhms
Power Rating35 W
Tolerance5 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Length10.41 mm
Termination StyleRadial
PackagingTube
Height15 mm
Lead Diameter0.86 mm
Lead Spacing5.33 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width4.82 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?