Reference Only

AP836 7R5 F

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
AP836 7R5 F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
Height4.82 mm
Lead Diameter0.86 mm
Lead Spacing5.33 mm
Length15 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StylePCB Mount
PackagingTube
Package / CaseTO-220-2
Power Rating35 W
Product TypeThick Film Resistors
Resistance7.5 Ohms
SeriesAP836
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient100 PPM / C
Termination StyleRadial
Tolerance1 %
TypeHigh Power Thick Film Resistor
Voltage Rating350 V
Width10.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.34$334.00
Need more?