Reference Only

AP836 1K F

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
AP836 1K F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP836
Resistance1 kOhms
Power Rating35 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Length15 mm
Termination StyleRadial
PackagingTube
Height4.82 mm
Lead Diameter0.86 mm
Lead Spacing5.33 mm
Width10.41 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.74$374.00
$3.65$1,825.00
$3.61$3,610.00
$3.58$7,160.00
Need more?