Reference Only

AP836 100R J

Thick Film Resistors - Through Hole 35W 100 Ohm TO-220 5% tol..

Manufacturer:

Mfr Part:
AP836 100R J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP101
Resistance100 Ohms
Power Rating35 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Voltage Rating350 V
Length10.41 mm
Termination StyleRadial
PackagingTube
Height15 mm
Lead Diameter0.86 mm
Lead Spacing5.33 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width4.82 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$347.00
$3.34$1,670.00
$3.28$3,280.00
$3.23$6,460.00
Need more?