Reference Only
AP836 100R F
Thick Film Resistors - Through Hole .
Datasheet
AP836 100R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | AP836 | |
| Resistance | 100 Ohms | |
| Power Rating | 35 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 350 V | |
| Length | 15 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 4.82 mm | |
| Lead Diameter | 0.86 mm | |
| Lead Spacing | 5.33 mm | |
| Width | 10.41 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $374.00 | |
| $3.65 | $1,825.00 | |
| $3.61 | $3,610.00 | |
| $3.58 | $7,160.00 |
Need more?