Reference Only
AP5025 R002 F
Obsolete
Current Sense Resistors - SMD 8W .002 OHM 1%
Datasheet
AP5025 R002 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Series | AP5025 | |
| Packaging | Tube | |
| Application | Current Sense | |
| Case Code - in | 5018 | |
| Case Code - mm | 12845 | |
| Height | 1.5 mm (0.059 in) | |
| Length | 12.8 mm (0.504 in) | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Terminals | 2 Terminal | |
| Power Rating | 8 W | |
| Product Type | Current Sense Resistors | |
| Resistance | 2 mOhms | |
| Subcategory | Resistors | |
| Technology | Metal Element | |
| Temperature Coefficient | 50 PPM / C | |
| Termination | 2 Terminal | |
| Tolerance | 1 % | |
| Width | 4.5 mm (0.177 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?