Reference Only

AP101 47R J

Thick Film Resistors - Through Hole 100W 47 Ohm High Power.

Manufacturer:

Mfr Part:
AP101 47R J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP101
Resistance47 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Voltage Rating700 V
Length16.01 mm
Termination StyleRadial
PackagingTube
Height20.96 mm
Lead Diameter1.62 mm
Lead Spacing10.42 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width5.21 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.91$4,152.75
$7.80$7,917.00
Need more?