Reference Only
AP101 18R J
Thick Film Resistors - Through Hole 100W 18 Ohm High Power.
Datasheet
AP101 18R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Height | 20.96 mm | |
| Lead Diameter | 1.62 mm | |
| Lead Spacing | 10.42 mm | |
| Length | 16.01 mm | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Rating | 100 W | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors Leaded | |
| Resistance | 18 Ohms | |
| Series | AP101 | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Type | High Power Resistor | |
| Voltage Rating | 700 V | |
| Width | 5.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 525 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $3,475.50 | |
| $6.52 | $6,617.80 |
Need more?