Reference Only

AP101 12R F

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
AP101 12R F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP101
Resistance12 Ohms
Power Rating100 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating700 V
Length15.49 mm
Termination StyleRadial
PackagingTube
FeaturesNon-Inductive Resistors
Height20.44 mm
Lead Diameter3.45 mm
Lead Spacing9.9 mm
ProductHigh Power Resistors
Width4.69 mm
ApplicationHigh Power
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.03$4,215.75
$8.02$8,140.30
Need more?