
ACD46 6.35 15
Knobs & Dials 15 TRN COUNTING DIAL
Datasheet
ACD46 6.35 15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Design | Concentric with Brake | |
| Height | 26 mm | |
| Indicator Style | Numbers, 15-Turn | |
| Outside Diameter | 40 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Series | ACD46 | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533310000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?