
7PA75E
Resistor Hardware THRU-BOLT HARDWARE 75W.
Datasheet
7PA75E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 7PA | |
| Product | Through Bolts | |
| Packaging | Bulk | |
| For Use With | 75 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.19 | $329.75 | |
| $10.29 | $514.50 | |
| $10.02 | $1,002.00 | |
| $9.90 | $4,950.00 | |
| $9.84 | $9,840.00 |
Need more?