Reference Only

610SJR00300E-T

Current Sense Resistors - SMD 1W 0.003 ohms 5%.

Manufacturer:

Mfr Part:
610SJR00300E-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Series60S
Resistance3 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Case Code - in4412
Case Code - mm11232
Length11.2 mm (0.441 in)
Width3.2 mm (0.126 in)
Height3.5 mm (0.138 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Metal Plate Current Sense
Voltage Rating30 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$2,400.00
$0.80$6,000.00
Need more?