Reference Only

610HR005E

Current Sense Resistors - Through Hole 1watt .005ohm 3%.

Manufacturer:

Mfr Part:
610HR005E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series60
Termination StyleAxial
Resistance5 mOhms
Power Rating1 W
Tolerance3 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length0.65 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeTwo Terminal Metal Element Current Sense
Voltage Rating60 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.588$147.00
$0.521$260.50
$0.509$509.00
$0.433$2,165.00
Need more?