Reference Only

608-6T2E

Rotary Switches 6 TAPS 100A/300VAC 20VDC 2 IN TANDEM.

Manufacturer:

Mfr Part:
608-6T2E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks2 Deck
Index Angle200 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
SeriesPower Tap
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,215.95$6,647.85
$1,898.72$9,493.60
Need more?