Reference Only
60/115MNJ250RDE
Wirewound Resistors - Chassis Mount 60W 250 ohms 5%.
Datasheet
60/115MNJ250RDE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Metalohm | |
| Resistance | 250 Ohms | |
| Power Rating | 60 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 90 PPM / C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Quick Connect | |
| Height | 56 mm | |
| Length | 142 mm | |
| Width | 19 mm | |
| Packaging | Bulk | |
| Resistance | 250 Ohms | |
| Power Rating | 60 W | |
| Tolerance | 5 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 90 PPM / C | |
| Length | 142 mm | |
| Width | 19 mm | |
| Height | 56 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | Metalohm | |
| Packaging | Bulk | |
| Features | Encased Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.33 | $193.30 | |
| $18.28 | $457.00 | |
| $17.96 | $898.00 | |
| $17.84 | $1,784.00 | |
| $17.46 | $4,365.00 | |
| $16.58 | $8,290.00 |
Need more?